Wera 05075655001 Click-Torque X 5 Torque Wrench For Insert Tools

Order Code:

86-5879

Brand: Wera MPN: 05075655001 EAN-13: 4013288193810
Qty Unit Price (Ex VAT)
1+ £211.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 29/03/2026

This Click-Torque wrench bears the unmistakable, robust Wera design. The wrench has the high accuracy and performance expected for professional use. The torque value can be quickly and easily set and saved, with audible and tactile clicks to let you know precisely when the correct value has been obtained.
  • Measuring range 60 to 300Nm
  • For use with tool size 14 x 18mm
  • Interchangeable insert tools
  • For right and left-handed use
  • Ergonomic 2-component handle
Type Click-Torque X 5
Length 600mm
Torque Range 60 to 300Nm
Accuracy scale division 1Nm
Connection size 14x18 mm
Correcting variable consistent true
Electronic false
Head height 26mm
Head width 32mm
Height 60mm
Insulated false
Isolation protection 1000 V false
Screwdriver model false
Suitable for extension false
Tightening moment 60 - 300Nm
Total length 570mm
VDE tested false
Weight 1439g
Width 60mm
With extension false
With scale true
With signal tone true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot