Wera 05075651001 Click-Torque X 1 Torque Wrench For Insert Tools

MPN
05075651001
Brand
Wera
EAN-13
4013288193773
Order Code
86-5875
Country of Origin
Taiwan
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £146.00 £145.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This Click-Torque wrench bears the unmistakable, robust Wera design. The wrench has the high accuracy and performance expected for professional use. The torque value can be quickly and easily set and saved, with audible and tactile clicks to let you know precisely when the correct value has been obtained.
  • Measuring range 2.55 to 25Nm
  • For use with tool size 9 x 12mm
  • Interchangeable insert tools
  • For right and left-handed use
  • Ergonomic 2-component handle
Type Click-Torque X 1
Length 320mm
Torque Range 2.55 to 25Nm
Accuracy scale division 0.1Nm
Connection size 9x12mm
Correcting variable consistent true
Electronic false
Head height 20mm
Head width 24mm
Height 50mm
Insulated false
Isolation protection 1000 V false
Screwdriver model false
Suitable for extension false
Tightening moment 2.5 - 25Nm
Total Length 283mm
VDE Tested false
Weight 554g
Width 50mm
With extension false
With scale true
With signal tone true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot