Christmas Opening Hours and Delivery Dates here
Facom S.17LA Bi-Hexagon Deep Socket 1/2in Drive 17mm

Image Representative of Range

Facom S.17LA Bi-Hexagon Deep Socket 1/2in Drive 17mm

Order Code:

86-5486

Brand: Facom MPN: S.17LA EAN-13: 3148510553559
  • Quickly find another product in this range by Socket Size:

    13mm 17mm 19mm 24mm 30mm
Qty Unit Price (Ex VAT)
1+ £17.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

Deep bi-hexagonal socket from the Facom standard range with OGV profile. The OGV profile is achieved by a succession of curves instead of the flats found in conventional sockets and offers more powerful tightening.


  • 1/2in drive
  • Long-reach sockets for long recess or thread access
  • Bright chrome finish
  • Size 17mm
  • Length 77mm
  • Manufacturer's part S.17LA
Type Deep bi-hex bit
Socket Size 17mm
Material Chrome plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot