Easter Opening Hours and Delivery Dates here
Facom S.32 Bi-Hexagon Socket 1/2in Drive 32mm

Image Representative of Range

Facom S.32 Bi-Hexagon Socket 1/2in Drive 32mm

Order Code:

86-5483

Brand: Facom MPN: S.32 EAN-13: 3148510537405
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £10.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/04/2026

Bi-hexagonal socket from the Facom standard range with OGV profile. The OGV profile is achieved by a succession of curves instead of the flats found in conventional sockets and offers more powerful tightening.


  • 1/2in drive
  • Bright chrome finish
  • Size 32mm
  • Length 44mm
  • Manufacturer's part S.32
Type Bi-hex bit
Socket Size 32mm
Material Chrome plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot