Facom R.217 1/4" Drive Extension 250mm

Order Code:

86-5469

Brand: Facom MPN: R.217 EAN-13: 3148510526850
Qty Unit Price (Ex VAT)
1+ £20.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/04/2026

This 1/4in square drive extension bar from Facom is part of the Radio range of ratchets and sockets.


  • Chrome finish
  • Diameter 12mm
  • Length 250mm
  • Manufacturer's part R.217
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 250mm
Length 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot