Facom 1/4in Drive Extensions

Facom Brand: Facom

These 1/4in square drive extension bars from Facom are part of the Radio range of ratchets and sockets.

  • Chrome finish
  • Diameter 12mm
  • Available in different lengths
Description Image Product Buy Pricing (Ex VAT) Overall Length Length Type Drive Size
Facom R.209 1/4" Drive Extension 55mm
Facom R.209 1/4" Drive Extension 55mm
Standard range
Order code: 86-5467
MPN: R.209

Available to back orderBack-order availability date - 01/10/2026
1+ £11.18
Price per unit Ex VAT
55mm 55mm Extension Bar 1/4" (6.3 mm)
Facom R.215 1/4" Drive Extension 150mm
Facom R.215 1/4" Drive Extension 150mm
Standard range
Order code: 86-5468
MPN: R.215

Available to back orderBack-order availability date - 01/10/2026
1+ £10.27
Price per unit Ex VAT
150mm 150mm Extension Bar 1/4" (6.3 mm)
Facom R.217 1/4" Drive Extension 250mm
Facom R.217 1/4" Drive Extension 250mm
Standard range
Order code: 86-5469
MPN: R.217

Available to back orderBack-order availability date - 01/10/2026
1+ £19.54
Price per unit Ex VAT
250mm 250mm Extension Bar 1/4" (6.3 mm)

Trustpilot