Facom R.209 1/4" Drive Extension 55mm

MPN
R.209
Brand
Facom
EAN-13
3148510525907
Order Code
86-5467
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/05/2026

This 1/4in square drive extension bar from Facom is part of the Radio range of ratchets and sockets.


  • Chrome finish
  • Diameter 12mm
  • Length 55mm
  • Manufacturer's part R.209
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 55mm
Length 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot