Facom R.13LA Hexagon Deep Socket 1/4in Drive 13mm

Image Representative of Range

Facom R.13LA Hexagon Deep Socket 1/4in Drive 13mm

Order Code:

86-5462

Brand: Facom MPN: R.13LA EAN-13: 3148510513355
  • Quickly find another product in this range by Socket Size:

    8mm 10mm 13mm
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/03/2026

This long reach hexagonal socket from Facom is part of the Radio range and has a 1/4in square drive.


  • Deep sockets for access to recessed areas or longer threads
  • OGV profile gives more powerful tightening
  • Bright chrome finish
  • Size 13mm
  • Length 50.5mm
  • Manufacturer's part R.13LA
Type Deep hexagon
Socket Size 13mm
Material Chrome plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot