Easter Opening Hours and Delivery Dates here
Facom J.8 Bi-Hexagon Socket 3/8in Drive 8mm

Image Representative of Range

Facom J.8 Bi-Hexagon Socket 3/8in Drive 8mm

Order Code:

86-5358

Brand: Facom MPN: J.8 EAN-13: 3148510271200
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/04/2026

Bi-hexagonal socket from the Facom "Junior" range with OGV profile. The OGV profile is achieved by a succession of curves instead of the flats found in conventional sockets and offers more powerful tightening.


  • 3/8in drive
  • Bright chrome finish
  • Size 8mm
  • Length 27mm
  • Manufacturer's part J.8
Type 12-point
SocketSize 8mm
Material Chrome

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot