Facom 580.6 Multi-purpose Angle-Nose Lock Grip Pliers 150mm (6in)

Order Code:

86-5263

Brand: Facom MPN: 580.6 EAN-13: 3148517757714
Qty Unit Price (Ex VAT)
1+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/04/2026

These multipurpose angle nose lock-grip pliers from Facom are particularly suitable for industrial and automotive production and maintenance applications.


  • Automatically adjusts jaws to the component, regardless of size, with the same pressure
  • Forged in chrome molybdenum steel
  • Treated jaws for longer working life
  • Non-slip chequered handle
  • One-hand unlocking by internal opening lever
  • Chromed, burnished mechanism
  • Maximum capacity 45mm
  • Length 150mm
  • Manufacturer's part 580.6
Type Locking Pliers
Jaw Capacity 45mm
Jaw Width 8mm
Overall Length 150mm
Pieces 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot