Facom Multipurpose Angle Nose Lock-Grip Pliers

Facom Brand: Facom

These multipurpose angle nose lock-grip pliers from Facom are particularly suitable for industrial and automotive production and maintenance applications.

  • Automatically adjusts jaws to the component, regardless of size, with the same pressure
  • Forged in chrome molybdenum steel
  • Treated jaws for longer working life
  • Non-slip chequered handle
  • One-hand unlocking by internal opening lever
  • Chromed, burnished mechanism
  • Available in choice of sizes
Description Image Product Buy Pricing (Ex VAT) Jaw Capacity Jaw Width Overall Length Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Pieces
Facom 580.6 Multi-purpose Angle-Nose Lock Grip Pliers 150mm (6in)
Facom 580.6 Multi-purpose Angle-Nose Lock Grip Pliers 150mm (6in)
Standard range
Order code: 86-5263
MPN: 580.6

Available to back orderBack-order availability date - 24/11/2026
1+ £40.14
Price per unit Ex VAT
45mm 8mm 150mm Locking Pliers No No Yes 1
Facom 580.10 Multi-purpose Angle-Nose Lock Grip Pliers 250mm (10in)
Facom 580.10 Multi-purpose Angle-Nose Lock Grip Pliers 250mm (10in)
Standard range
Order code: 86-5264
MPN: 580.10

Available to back orderBack-order availability date - 24/11/2026
1+ £38.91
Price per unit Ex VAT
63mm 12mm 250mm Locking Pliers No No Yes 1

Trustpilot