Facom 187A.18CPE Engineers Combination Pliers 185mm

Order Code:

86-5049

Brand: Facom MPN: 187A.18CPE EAN-13: 3662424087257
  • Quickly find another product in this range by Overall Length:

    185mm 205mm
Qty Was Unit Price (Ex VAT)
1+ £27.99 £23.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/12/2025

These high quality combination pliers from Facom are suitable for a wide range of gripping, manipulating and cutting tasks.


  • Cutting edges designed to cut all types of wire including piano wire
  • Long lever arm, offset pivot for minimum cutting effort
  • Made from high durability chrome-molybdenum-vanadium steel
  • Very hard cutting edges 61/63 HRc
  • Ergonomic grips resistant to chemical agents
  • Removable return spring
  • Chromed finish
  • Length 185mm
  • Manufacturer's part 187.18CPE
Material Chrome molybdenum steel
Material Cutting Capability Piano wire
Overall Length 185mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot