Bosch 2608690097 SDS Max Spade Chisel 50 x 350mm

Image Representative of Range

Bosch 2608690097 SDS Max Spade Chisel 50 x 350mm

MPN
2608690097
Brand
Bosch
EAN-13
3165140397315
Order Code
86-3590
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £29.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
31 in stock, despatched in 4 working days

SDS-Max spade chisel from Bosch, suitable for use with SDS-Max heavy rotary hammers and breakers.


  • Width 50mm
  • Overall length 350mm
Type Spade Chisel
Size 350mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot