Dormer G13620.5 G136 HSS Straight Shank Countersink 90º 20.50mm

Image Representative of Range

Dormer G13620.5 G136 HSS Straight Shank Countersink 90º 20.50mm

Order Code:

86-2570

Brand: Dormer MPN: G13620.5 EAN-13: 7320760108581
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £42.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/04/2026

High-speed quality precision steel 20.5mm countersink drill from Dormer with 3 flute cutting edges.


  • Provides flush fit for countersink screws
  • Ideal for use on wood, plastics, mild steel and aluminium
  • Cutting head 90°
Type Countersink
Diameter 20.5mm
Number of Flutes 3
Material Suitability Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot