Dormer G13612.4 G136 HSS Straight Shank Countersink 90º 12.40mm

Image Representative of Range

Dormer G13612.4 G136 HSS Straight Shank Countersink 90º 12.40mm

MPN
G13612.4
Brand
Dormer
EAN-13
7320760108536
Order Code
86-2566
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/06/2026

High-speed quality precision steel 12.4mm countersink drill from Dormer with 3 flute cutting edges.


  • Provides flush fit for countersink screws
  • Ideal for use on wood, plastics, mild steel and aluminium
  • Cutting head 90°
Type Countersink
Diameter 12.4mm
Number of Flutes 3
Material Suitability Various

Reviews

Be the first to submit a review

Trustpilot