Easter Opening Hours and Delivery Dates here

Bosch 2608901481 Multi-purpose Multi Construction Drill Bit 6 x 200 x 250mm

Order Code:

86-2458

Brand: Bosch MPN: 2608901481 EAN-13: 4059952596488
Qty Unit Price (Ex VAT)
1+ £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/04/2026

Multi-purpose tungsten carbide tipped rotary drill bit from Bosch, suitable for use on a wide range of materials.


  • Drill size 6mm
  • Overall length 250mm
  • Working length 200mm
  • U shaped, milled spiral flutes
  • Low-tension, high-temperature brazed cutters
  • 118° drill bit tip
  • Diamond ground carbide tips
  • Drills tiles and ceramic up to score hardness 8, Eternit, plastics, aluminium, structural steel, all kinds of light building materials, wood, masonry, brick and concrete
  • Bosch type 2-608-595-506
Type Centering drill bit
Diameter 6 mm
Cutting Length 20cm
Overall Length 250mm
Material Carbide
Material Suitability Plastic, Soft tile, Softwood, Steel
Pack Qty 1
Shank shape Cylindrical shank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot