Bosch 2608600324 Metal Cutting Disc Flat 230 x 22.2 x 3mm

MPN
2608600324
Brand
Bosch
EAN-13
3165140149495
Order Code
86-2394
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 4 working days - 81 in stock

Metal cutting disc from Bosch, suitable for use with angle grinders.


  • Flat centre
  • 24 grit
  • Diameter 230mm
  • Width 3mm
  • Arbour sixe 22.2mm
  • Max. circumferential speed 80m/s
Type Cutting Discs
Diameter 230mm
Bore Size 33mm
Quantity 1
Colour Black
Depth 3mm
Thickness 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot