Bosch 2608600318 Metal Cutting Disc Flat 115 x 22.2 x 2.5mm

MPN
2608600318
Brand
Bosch
EAN-13
3165140149402
Order Code
86-2392
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched same dayFurther 81 despatched in 4 working days

Metal cutting disc from Bosch, suitable for use with angle grinders.


  • Flat centre
  • 24 grit
  • Diameter 115mm
  • Width 2.5mm
  • Arbour sixe 22.2mm
  • Max. circumferential speed 80m/s
Type Cutting Discs
Diameter 115mm
Bore Size 22mm
Quantity 1
Arbour sixe 22.2mm
Colour Grey
Depth 2.5mm
Thickness 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot