Bahco Ergo BE-8150 Slotted Screwdriver 5.5 x 100mm

MPN
BE-8150
Brand
Bahco
EAN-13
7314150010707
Order Code
86-2008
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 days

The BE-8150 Slotted Screwdriver 5.5 x 100mm from Bahco Ergo has a soft, high friction handle material with a rigid surface for comfortable grip and maximum friction even when the hand is oily


  • 100mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle, 222mm
  • Colour-coded handle and symbol on the end

Length 222mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot