Erem 1522N Side Cutter Cutting Head For 1500BSF - Oval Head Flush Cut

Order Code:

86-1554

Brand: Erem MPN: 1522N EAN-13: 0037103204462
Qty Unit Price (Ex VAT)
1+ £192.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/04/2026

A cutter head for use with the Erem 1500BSF pneumatic precision cutter.


  • Diagonal round head
  • For medium hard wire
  • Full flush cut
  • Length 45mm (1.8in.)
  • Head style: tapered
  • Cut type: Full Flush
  • Max cutting diameter 1.6mm (0.063in.)
  • Jaw length 10mm (0.394in.)
  • Head width 10.5mm (0.413in.)
  • Head thickness 6.5mm (0.256in.)
  • Rated at over 1 million cuts
  • Erem type 1522N
Type Cutter head
Length 45mm (1.8in.)
Head width 10.5mm (0.413in.)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot