Erem 1500BSF Pneumatic Side Cutter & Cutting Heads

Erem Brand: Erem

The Erem 1500BSF is a heavy-duty pneumatic power pack that uses modified Erem Magic cutter heads to produce a precision, air powered side-cutting tool, ideal for high throughput production applications.

  • Small precision pneumatic cutter for electronic component leads and parts
  • Uses modified Erem Magic cutter heads
  • Length 115mm (4.5in.)
  • Works on 70 - 85 psi
  • Housing supplied with tubing
  • Cutter heads sold separately
Description Image Product Buy Pricing (Ex VAT) Type Length Head width Housing Size ESD Safe VDE Safe
Erem 1500BSF Pneumatic Side Cutters & Tip Cutters
Erem 1500BSF Pneumatic Side Cutters & Tip Cutters
Extended range
Order code: 86-1552
MPN: 1500BSF

Available to back orderBack-order availability date - 08/11/2026
1+ £326.09
Price per unit Ex VAT
Pneumatic side cutters 115mm supplied with tubing 115mm No No
Erem 1522N Side Cutter Cutting Head For 1500BSF - Oval Head Flush Cut
Erem 1522N Side Cutter Cutting Head For 1500BSF - Oval Head Flush Cut
Extended range
Order code: 86-1554
MPN: 1522N

Available to back orderBack-order availability date - 08/11/2026
1+ £186.72
Price per unit Ex VAT
Cutter head 45mm (1.8in.) 10.5mm (0.413in.) No No

Trustpilot