Erem 1500BSF Pneumatic Side Cutters & Tip Cutters

Order Code:

86-1552

Brand: Erem MPN: 1500BSF EAN-13: 0043127078194
Qty Unit Price (Ex VAT)
1+ £334.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/04/2026

The Erem 1500BSF is a heavy-duty pneumatic power pack that uses modified Erem Magic cutter heads to produce a precision, air powered side-cutting tool, ideal for high throughput production applications.


  • Small precision pneumatic cutter for electronic component leads and parts
  • Uses modified Erem Magic cutter heads
  • Length 115mm (4.5in.)
  • Works on 70 - 85 psi
  • Housing supplied with tubing
  • Cutter heads sold separately
Type Pneumatic side cutters
Length 115mm (4.5in.)
Housing supplied with tubing
Size 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot