Erem 1SASL Precision Tweezer Pointed Tip Straight 120mm - Economy

MPN
1SASL
Brand
Erem
EAN-13
0043127078972
Order Code
86-1544
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.61
10+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/06/2026

A high quality, yet economically priced professional pair of tweezers from Erem.


  • Precision tweezers
  • Stainless steel material
  • Non-magnetic
  • Acid resistant
  • Temperature resistant to 300°C
  • Length 120mm
  • Erem type 1-SA-SL
Type Precision tweezers
Point Type Straight pointed
Length 120mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot