Estwing E3/20C Curve Claw Hammer - Vinyl Grip 20oz (567g)

MPN
E3/20C
Brand
Estwing
EAN-13
0034139624615
Order Code
86-1444
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
4+ £39.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 2 working days - 100 in stock

High quality claw hammers with vinyl handles.


  • 567g (20oz)
  • Fully polished
  • Shock resistant grip
  • Curved claws
  • Overall length 343mm
  • Estwing type E3/20C
Type Claw Hammers
Weight 567g
Handle Material Vinyl Grip
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot