Swann-Morton 9206 Retractaway Premium Scalpel Handle & 5 x 10A Blades

MPN
9206
Brand
Swann-Morton
EAN-13
5033955092061
Order Code
86-1289
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockAdditional quantity lead time 7 days

This scalpel handle from Swann-Morton has a hand retractable blade mechanism and can be used for a number of tasks and projects, including arts and crafts, marquetry, designing and DIY. Manufactured with a steel bayonet, giving the user a solid, comfortable feel, the handle has been made to last and uses the same blades as the standard Retractaway.


  • Safe and convenient to use - easy to change blades
  • Compatible with: No's 10, 10A, 11, 15, 15A and 15C surgical blades
  • Colour: blue
  • Handle length: 119mm with blade retracted
  • Supplied with 5 x 10A blades
  • Manufacturer's part 9206
Type Scalpel handle
Handle Plastic
Retractable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot