Zona SA35/050 #050 Superfine Razor Saw

Order Code:

86-0944

Brand: Zona MPN: SA35/050 UPC-12: 792024350505
  • Quickly find another product in this range by Teeth Per Inch:

    32 42 52
Qty Unit Price (Ex VAT)
1+ £12.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/04/2026

A Zona Ultra Thin Kerf Razor Saw featuring the thinnest blade available at only 0.008in. thick. It is ideal for making super-fine cuts in wood, soft metals and plastic without causing splitting or leaving ragged edges.


  • Cut on pull stroke
  • 7/16in. cutting depth
  • Rigid steel back
  • 230mm (9in.) overall length
  • 52 teeth per inch blade
  • Zona type 35-050
Type Razor Saw
Length 230mm
Blade Material Steel
Teeth Per Inch 52

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot