Rapid 75 x No 1 Phillips Screwdriver

MPN
86-0455
Brand
Rapid
Order Code
86-0455
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.88
12+ £3.14
48+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 910 in stockAdditional quantity lead time 7 months

High quality Phillips screwdriver with a PH1 x 75mm blade.


  • Fully hardened and tempered high grade steel shaft
  • Chrome vanadium steel blade
Length 75mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Height Safe No
Non Sparking No

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 86-0455

Q. Hello I have little hands and I'm not very strong. Can you please tell me the length of the handle on this item please? Thank you. Cory

A. Hi Cory, thank you for your question. The handle is approximately 20mm in diameter and 77mm in length.

Reviews

Be the first to submit a review

Trustpilot