Weicon 10018202 Wire Stripper Round and Flat Cables No.7-R

MPN
10018202
Brand
Weicon
EAN-13
4024596021047
Order Code
86-0315
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Automatic Spare blade
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

The Weicon Wire Stripper No. 7-R is an automatic wire stripper for mainly round cables (as commonly used in many european countries). The special tracing system adjusts automatically to the wire diameter and allows quick and accurate cable and wire stripping.


  • Precise adjustment (5-fold) on various cable types and diameters
  • Round cables: Cable and wire stripping of flexible cables in the range 0.5mm2 to 16.0mm2 (20-6 AWG). Solid conductors from 0.5mm2 to 10.0mm2 (20-8 AWG).
  • Flat cables: Cable and wire stripping of two-core flat cables with PVC insulation from 0.75mm2 to 1.5mm2
  • Manufactured from fibre glass reinforced Polyamide 6.6 to ensure robust body
  • Slim tongs at the end enable access to confined spaces
  • Incorporates a side cutter (max. 3mm diameter)
  • Visible length scale (8 to 24mm and 5/16 to 3/4in.)
  • Approx. overall dimensions: 180 x 130 x 30mm
Type Automatic
Stripping Range 16mm
Material Flat, round cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot