Knipex 48 41 J11 Precision Circlip Pliers 12 - 25 Ø mm Bore

Knipex 48 41 J11 Precision Circlip Pliers 12 - 25 Ø mm Bore

MPN
48 41 J11
Brand
Knipex
EAN-13
4003773079576
Order Code
86-0137
Country of Origin
Germany

Discontinued


These top-quality Precision Circlip Pliers from Knipex are designed for assembling internal circlips into bores. With tips made of high-density spring steel these pliers offer a high level of protection against excessive stress and strain, for example when removing stuck rings.

The large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Angled tip
  • Length 130mm
  • Suitable for bore 12 to 25mm
  • Overstretching limiter
  • Ideal for series production as excessive expansion of rings is prevented
  • Inserted tips made of drawn spring steel wire
  • Adjustable using hexagonal screw
  • Opening spring protected inside the joint
  • Non-slip plastic grips
  • Grey atramentised jaws
  • Manufacturer's part 48 41 J11
Type Precision
Angle Jaws, angled, 90°
Bore Diameter 12 to 25mm
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 130mm
Size of bore 12 - 25mm
Surface grey atramentized
Tip Type 90° angled
Tips (diameter) 1.3mm

Trustpilot