Knipex 26 12 200 T Snipe Nose Side Cutting Pliers Tether Attachment Point 200mm

Knipex 26 12 200 T Snipe Nose Side Cutting Pliers Tether Attachment Point 200mm

Order Code:

86-0103

Brand: Knipex MPN: 26 12 200 T EAN-13: 4003773079989
  • Country of Origin: Germany
  • View All

Discontinued


Snipe Nose Side Cutting Pliers (Stork Beak Pliers) from Knipex with straight, half-round jaws and handles with multi-component grips.


  • Distortion-tolerant, elastic precision tips
  • Half-round, long pointed jaws
  • Cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire
  • Made from vanadium electric steel; forged, oil-hardened
  • Length 200mm
  • Supplied with integrated tool tether attachment point
  • Manufacturer's part 26 11 200T
Type Snipe nose
Bevel cutting edges with bevel
Handle Type Standard
Handles with multi-component grips, with integrated tether attachment point for a tool tether
Handles Feature Tethered Tools
Head polished
Head width 18mm
Jaw Length 73mm
Jaw Thickness 9.5 mm
Length 200mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5 mm
Tip Width 3mm

Trustpilot