Bosch 0600910670 GHP 5-65 x Professional High-pressure Washer 2400W

MPN
0600910670
Brand
Bosch
EAN-13
3165140810180
Order Code
85-9975
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £534.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This high-pressure washer from Bosch is a professional tool manufactured with a host of rich features, including the automatic motor and pump stop, reducing the consumption of both electricity and water .

Efficient and easily accessible for quick maintenance thanks to the metal telescopic handle and large rubber wheels, the washer is also incredibly versatile and can be used in both horizontal and vertical positions.

Additionally equipped with numerous functions, including the Venturi system, hose reel, autostop, self-intake function, adjustable fan spray lance, water filter (built-in), turbo/roto lance and hand spray gun.


  • Adjustable 3-in-1 lance (stainless steel)
  • Self-priming: draws water from external water source
  • Operating pressure: 130 to 160 bar
  • Rated power: 2400W
  • Max. inlet temperature: 50°C
  • Cable length: 5m
  • Hose length: 10m
  • Material (hose): reinforced rubber
  • Weight (without accessories): 24kg
  • Max. flow rate: 520 l/h
  • Manufacturer's part GHP565X
Type Pressue Washer
Operating Pressure 130 to 160bar
Flow Rate 520l/hr
AC input voltage 240 V
Package depth 785mm
Package height 398mm
Package width 440mm
Sound power level 92 dB
Sound pressure level 78 dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot