Bosch GHP Professional High-pressue Washers

Bosch Brand: Bosch

These high-pressure washers from Bosch are professional tools manufactured with a host of rich features, including the automatic motor and pump stop, reducing the consumption of both electricity and water .

Efficient and easily accessible for quick maintenance, the washers are also incredibly versatile and can be used in both horizontal and vertical positions. Additionally equipped with numerous functions, including the Venturi system, autostop, self-intake function, adjustable fan spray lance, water filter (built-in) and hand spray gun.

  • Ready to use out of the box
  • Self-priming: draw water from external water source
  • Operating pressures up to 185 bar
  • Rated powers available: 2200 , 2300, 2400 or 2600W
Description Image Product Buy Pricing (Ex VAT) Operating Pressure Max. flow rate Package depth Package height Package width Sound power level Sound pressure level Type Flow Rate AC input voltage
Bosch 0600910070 GHP 5-13 C Professional High-pressure Washer 2300W
Bosch 0600910070 GHP 5-13 C Professional High-pressure Washer 2300W
Standard range
Order code: 85-9971
MPN: 0600910070

Available to back orderBack-order availability date - 11/07/2026
1+ £482.40
Price per unit Ex VAT
130bar 520 l/h 518mm 283mm 341mm Pressue Washer 520l/hr 240 V
Bosch 0600910670 GHP 5-65 x Professional High-pressure Washer 2400W
Bosch 0600910670 GHP 5-65 x Professional High-pressure Washer 2400W
Standard range
Order code: 85-9975
MPN: 0600910670

Despatched within 4 working days - 9 in stock
1+ £534.31
Price per unit Ex VAT
130 to 160bar 785mm 398mm 440mm 92 dB 78 dB Pressue Washer 520l/hr 240 V
Part codeManu partPowerPressure
85-9973GHP513C2200W130 to 140 bar
85-9971GHP5552300W115 to 130 bar
85-9975GHP565X2400W130 to 160 bar
85-9977GHP575X2600W140 to 185 bar


Trustpilot