Bosch 2608640583 Optiline Wood Circular Saws Blade 130 x 20 x 1.4mm 30 Teeth

Image Representative of Range

Bosch 2608640583 Optiline Wood Circular Saws Blade 130 x 20 x 1.4mm 30 Teeth

Order Code:

85-9957

Brand: Bosch MPN: 2608640583 EAN-13: 3165140193771
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bosch Optiline Circular Saw Blades offer long life, high cutting speed and accuracy. They are ideal for making precise cuts in most woodworking applications.


  • No. of teeth 30
  • Diameter 130mm
  • Bore 20mm
  • Suitable for quality cuts in all types of wood
  • Tungsten carbide teeth
  • Blade base is made from dimensionally stable SK5 steel, hardened to >40 HRC
  • Body and expansion slots lower vibration and reduce noise and heat production
  • Ideal for rip cuts and cross cuts in softwood, hardwood, chipboards, casing boards and plywood
Bore 20mm
Diameter 130mm
Kerf 1.4mm
Material Suitability Wood
Number of Teeth 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot