Bosch 2608661640 Bim Plungecut Blade metal 20mm

Image Representative of Range

Bosch 2608661640 Bim Plungecut Blade "metal" 20mm

Order Code:

85-9812

Brand: Bosch MPN: 2608661640 EAN-13: 3165140492430
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/05/2026

Plunge cut bi-metal saw blade suitable for use with the Bosch PMF180E multi-tool.


  • Blade size 20mm
Type Cutter
Blade Length 32mm
Blade Material High carbon steel
Depth 30mm
Material Suitability Wood
Package weight 41g
Product colour Black
Product Type Replacement blade
Quantity per pack 1 pc(s)
Suitable for materials Non-ferrous metal, Plasterboard
Width 20mm
Working depth 3cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot