Bosch 1600A0018C PTK 3.6 LI Multi Page Stapler Accessory For PTK 3.6

MPN
1600A0018C
Brand
Bosch DIY
EAN-13
3165140742849
Order Code
85-9419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This multi-page stapler from Bosch can be used with the PTK 3.6 cordless tacker for stapling up to 60 sheets of paper. It is best for fixing thin materials on flat surfaces.


  • Weight: 59g
  • Dimensions: 18.6 x 6.4 x 2.8cm
  • Manufacturer's part 1600A0018C
Type Multi-page stapler
Depth 182mm
Dimensions 18.6 x 6.4 x 2.8cm
Height 28mm
Length 186mm
Product colour Black, Grey
Stapling capacity 60 sheets
Weight 37g
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot