Bosch PTK 3.6 LI Cordless Tacker and Staplers

Bosch Brand: Bosch

This cordless tacker from Bosch can be used for various tasks, from upholstery work to framing, while ideal for tacking fabrics, leather, card board, foils, insulation material and other materials to soft structural surfaces, such as wood or wood-like materials.

The tacker has been manufactured to a high standard and is equipped with a host of excellent features, including the Push + Release System, ensuring controlled actuation, and thus safe operation. The easy to read charge level and reserve indicators mean that you can get an overview of your decorating and stapling work at all times. The ergonomic soft grip zone makes the tool comfortable to hold, even after long periods of use.

A multi-page stapler and leaflet stapler are also available.

  • Small, lightweight, compact – the handiest tool in its class
  • No memory effect, no self-discharge: always ready for use thanks to lithium-ion technology
  • Charge level indicator informs you about the current battery status
  • Easy-to-load staple magazine with reload indicator
  • Battery voltage: 3.6V
  • Impacts: 30 bpm
  • Machine weight: 0.8kg
  • Manufacturer's part 0603968170
Description Image Product Buy Pricing (Ex VAT) Type Depth Dimensions Height Length Product colour Stapling Capacity Weight Width
Bosch 1600A0018C PTK 3.6 LI Multi Page Stapler Accessory For PTK 3.6
Bosch 1600A0018C PTK 3.6 LI Multi Page Stapler Accessory For PTK 3.6
Standard range
Order code: 85-9419
MPN: 1600A0018C

Despatched within 4 working days - 16 in stock
1+ £13.03
Price per unit Ex VAT
Multi-page stapler 182mm 18.6 x 6.4 x 2.8cm 28mm 186mm Black, Grey 60 sheets 37g 64mm
Bosch 1600A0018D PTK 3.6 LI Leaflet Stapler Accessory For PTK 3.6
Bosch 1600A0018D PTK 3.6 LI Leaflet Stapler Accessory For PTK 3.6
Extended range
Order code: 85-9420
MPN: 1600A0018D

Despatched same day - 1 in stockBack-order availability date - 16/11/2026
1+ £14.90
Price per unit Ex VAT
Leaflet stapler 18.4 x 6.4 x 2.6cm 184mm

Trustpilot