Easter Opening Hours and Delivery Dates here
Dormer E500M10NO2 E500 M10 No2 Hand Tap Second No.2

Image Representative of Range

Dormer E500M10NO2 E500 M10 No2 Hand Tap Second No.2

Order Code:

85-9248

Brand: Dormer MPN: E500M10NO2 EAN-13: 7320760093979
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/04/2026

Metric M10 x 1.5mm intermediate hand tap (No. 2) from Dormer, ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 80mm
  • Hole size 8.5mm
  • Shank diameter 10mm
  • Drive size 8mm
  • When tapping blind holes straight flute taps should be used in sets
Type Hand tap
Size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot