Easter Opening Hours and Delivery Dates here
Dormer E500M8NO3 E500 M8 No3 Hand Tap Plug No.3

Image Representative of Range

Dormer E500M8NO3 E500 M8 No3 Hand Tap Plug No.3

Order Code:

85-9244

Brand: Dormer MPN: E500M8NO3 EAN-13: 7320760094884
Qty Was Unit Price (Ex VAT)
1+ £12.96 £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/04/2026

Metric M8 x 1.25mm hand tap plug (No. 3) from Dormer, ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 72mm
  • Hole size 6.8mm
  • Shank diameter 8mm
  • Drive size 6.3mm
  • When tapping blind holes straight flute taps should be used in sets
Type Hand tap
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot