Dormer E500M4NO1 E500 M4 No1 Hand Tap Taper No.1

Order Code:

85-9222

Brand: Dormer MPN: E500M4NO1 EAN-13: 7320760154786
Qty Was Unit Price (Ex VAT)
1+ £7.74 £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 4 weeks

Metric M4 x 0.7mm hand tap taper (No. 1) from Dormer, ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 53mm
  • Hole size 3.3mm
  • Shank diameter 4mm
  • Drive size 3.15mm
  • When tapping blind holes straight flute taps should be used in sets
Type Hand tap
Size 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot