Dormer F300M10X1 F300 HSS Circular Split Dies Metric Coarse 10.0 x 1.50 1

Image Representative of Range

Dormer F300M10X1 F300 HSS Circular Split Dies Metric Coarse 10.0 x 1.50 1

Order Code:

85-9212

Brand: Dormer MPN: F300M10X1 EAN-13: 7320760205303
Qty Was Unit Price (Ex VAT)
1+ £26.00 £23.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/03/2026

Circular metric split die from Dormer manufactured from high carbon steel with accurately cut threads, suitable for use by hand and in machines.


  • Size M10 x 1.5mm
  • Diameter 1in
  • Capable of producing external screw threads in most materials
  • The die has a split allowing it to be adjusted slightly to provide a thread slightly smaller or larger than the nominal size
  • Suitable for production of components less than three times their diameter in length
  • Chamfer lead: 2 threads
Type Die
Size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot