Dormer F300M3X13/16 F300 HSS Circular Split Dies Metric Coarse 3.0 x 0.50 13/16

Image Representative of Range

Dormer F300M3X13/16 F300 HSS Circular Split Dies Metric Coarse 3.0 x 0.50 13/16

Order Code:

85-9202

Brand: Dormer MPN: F300M3X13/16 EAN-13: 7320760205143
Qty Unit Price (Ex VAT)
1+ £19.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/03/2026

Circular metric split die from Dormer manufactured from high carbon steel with accurately cut threads, suitable for use by hand and in machines.


  • Size M3 x 0.5mm
  • Diameter 13/16in
  • Capable of producing external screw threads in most materials
  • The die has a split allowing it to be adjusted slightly to provide a thread slightly smaller or larger than the nominal size
  • Suitable for production of components less than three times their diameter in length
  • Chamfer lead: 2 threads
Type Die
Outside Diameter 1 to 12mm
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot