Easter Opening Hours and Delivery Dates here

Draper 25510 Fretsaw Blades Pin End 127mm 25TPI (Pack of 12)

Order Code:

85-8333

Brand: Draper MPN: 25510 EAN-13: 5010559255108
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayFurther 10 despatched in 3 working days

The Draper Fretsaw Blades Pin End 127mm 25TPI (Pack of 12) are carbon steel fretsaw blades with hardened steel teeth.


  • Pin end fitting
  • Suitable for cutting wood, plastics, nonferrous metals and most other materials
  • For use with Draper FS16SA, FS405V and other manufacturers similar fretsaws and scroll saws
  • 25 tpi
  • Width: 2.4mm
  • Thickness: 0.25mm
  • Supplied in a pack of 12
  • Draper type 25510
Type Pin end
Cut Material Wood, Plastics, Nonferrous Metals
Length 127mm
Material Carbon Steel with Hardened Steel Teeth
Pin end fitting
Teeth Per Inch 25tpi
Width 2.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot