Draper Fretsaw Blades - 127mm with Pin Ends (Pack of 12)

Draper Brand: Draper

Carbon steel fretsaw blades with hardened steel teeth.

  • Pin end fitting
  • Suitable for cutting wood, plastics, nonferrous metals and most other materials
  • For use with Draper and other manufacturers similar fretsaws and scroll saws
  • Available with 25, 18, 15 and 10 tpi
  • Supplied in packs of 12
  • Draper types 25510, 25511, 25512 & 25513
Description Image Product Buy Pricing (Ex VAT) Pin Teeth Per Inch Width Type Cut Material Length Material
Draper 25510 Fretsaw Blades Pin End 127mm 25TPI (Pack of 12)
Draper 25510 Fretsaw Blades Pin End 127mm 25TPI (Pack of 12)
Standard range
Order code: 85-8333
MPN: 25510

Despatched same day - 12 in stockFurther 15 despatched in 3 working days
1+ £4.60
Price per unit Ex VAT
end fitting 25tpi 2.4mm Pin end Wood, Plastics, Nonferrous Metals 127mm Carbon Steel with Hardened Steel Teeth
Draper 25511 Fretsaw Blades Pin End 127mm 18TPI (Pack of 12)
Draper 25511 Fretsaw Blades Pin End 127mm 18TPI (Pack of 12)
Standard range
Order code: 85-8334
MPN: 25511

Despatched same day - 19 in stockFurther 36 despatched in 3 working days
1+ £4.60
Price per unit Ex VAT
18tpi 2.4mm Pin end Wood, Plastics, Nonferrous Metals 127mm Carbon Steel with Hardened Steel Teeth
Draper 25512 Fretsaw Blades Pin End 127mm 15TPI (Pack of 12)
Draper 25512 Fretsaw Blades Pin End 127mm 15TPI (Pack of 12)
Standard range
Order code: 85-8335
MPN: 25512

Despatched same day - 23 in stockFurther 68 despatched in 3 working days
1+ £4.60
Price per unit Ex VAT
15tpi 2.8mm Pin end Wood, Plastics, Nonferrous Metals 127mm Carbon Steel with Hardened Steel Teeth

Trustpilot