Christmas Opening Hours and Delivery Dates here

Ansmann 1600-0171 Professional M250F 5W LED Torch Focusable 3xAAA Batteries

Order Code:

85-7991

Brand: Ansmann MPN: 1600-0171 EAN-13: 4013674118212
Qty Unit Price (Ex VAT)
1+ £26.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2025

The new M250F tactical LED torch is a professional, high quality flashlight that uses the latest in Cree LED technology to produce a super bright, long lasting tactical flashlight that is at home wherever a tough bright light is needed.



The torch is constructed from aircraft-grade aluminium and has a non-slip exterior for ease of use, particularly when used single-handed or when wearing gloves. An optical zoom function provides seamless focusing simply by turning the lamp head, giving a beam that goes from a precise point of light to an evenly-spread floodlight.

A microcontroller-managed tactical end cap switch enable a choice of functions:

100% Light output
30% Light output
Strobe light
Morse code
  • Luminous flux 260lm
  • 150m Beam
  • Operating time 10 hours
  • IP54 Splashproof
  • Quick Zoom from spot to even flood
  • Powered by 3 x AAA battery (included)
  • Supplied with belt clip and wrist strap
Battery Type / Qty 3 x AAA
Body Material Aluminium
Lamp Type LED
Light Output 260lm
Output Power 5W
Water Ingress IP54

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot