Ansmann 1600-0173 Professional M200F 5W LED Torch Focusable 2xAA Batteries

Order Code:

85-7989

Brand: Ansmann MPN: 1600-0173 EAN-13: 4013674118281
Qty Unit Price (Ex VAT)
1+ £32.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The new M200F tactical LED torch is a professional, high quality flashlight that uses the latest in Cree LED technology to produce a super bright, long lasting tactical flashlight that is at home wherever a tough bright light is needed.

The torch is constructed from aircraft-grade aluminium and has a non-slip exterior for ease of use, particularly when used single-handed or when wearing gloves. An optical zoom function provides seamless focusing simply by turning the lamp head, giving a beam that goes from a precise point of light to an evenly-spread floodlight.

A microcontroller-managed tactical end cap switch enable a choice of functions:

100% Light output
30% Light output
Strobe light
  • Luminous flux 240lm
  • 120m Beam
  • Operating time 22 hours
  • IP54 Splashproof
  • Quick Zoom from spot to even flood
  • Powered by 2 x AA batteries (included)
  • Supplied with belt clip and wrist strap
Battery Type / Qty 2 x AA
Body Material Aluminium
Lamp Type LED
Light Output 240lm
Output Power 5W
Water Ingress IP54

To use this facility please Sign In.

Sign In

Reviews

Quality product

Reviewed by: Bruce Fletcher - Wednesday, July 3, 2019
Incredibly bright light for such a small torch which gives the impression of solid quality when you hold it. The ability to either focus the light onto a small area or illuminate a much larger area is very useful.

Trustpilot