Ansmann 1600-0145 Future T150 3W LED Torch 2xAA Batteries

MPN
1600-0145
Brand
Ansmann
EAN-13
4013674100750
Order Code
85-7983
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 08/08/2026

The new T150 is a professional LED torch that provides great performance and quality at a great price.

The flashlight is manufactured from high quality aircraft-grade aluminium and has a highly efficient reflector system that gives optimum light output and beam distance. The non-slip exterior and large On/Off switch make single-handed operation easy, even when wearing gloves.
  • Luminous flux 150lm
  • 150m Beam
  • Operating time 10 hours
  • Splashproof
  • Powered by 2 x AA batteries (included)
  • Includes wrist strap
Battery Type / Qty 2 x AA
Body Material Aluminium
Lamp Type LED
Light Output 150lm
Output Power 3W
Water Ingress IP54

Reviews

Be the first to submit a review

Trustpilot