Xytronic LF-1600 80W Soldering Station

MPN
LF-1600
Brand
Xytronic
Order Code
85-6700
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockContact us for additional stock

The LF-1600 soldering station has a digital temperature indicator, detachable 80W soldering iron and a Set-and- Forget temperature control to select a temperature between 200 and 480°C (392 to 896°F).


  • ESD safe
  • Microprocessor controlled circuitry
  • Temperature adjustment lockout prevents unauthorised change
  • Low voltage soldering iron output for safety
  • Spike-free circuitry for safe soldering of sensitive devices
  • Detachable AC power lead with UK 13A plug
  • Earth jack for connection of antistatic wrist strap
  • Soldering iron stand with brass tip cleaner
  • See order codes 85-0981 to 85-0986 for a range of suitable tips
  • Xytronic types LF-1600 (Station) 108ESD (Iron)
Type Soldering Station
Analogue / Digital Digital
Power Output 80W
Iron Model(s) 108ESD
Iron Voltage 32V
Number of Outputs 1
Temperature Max 480°C
Temperature Min 200°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 85-6700

Q. is this iron suitable for white metal soldering

A. Hi G Holmes, thank you for your question. This is generally designed for soldering temperatures between 200 and 480°C (392 to 869°F). It depends on the temperature requirements of the solder you intend to use.

Question by: Product code: 85-6700

Q. Is this iron suitable for lead free solder?

A. Hi Seggy. Thank you for your question. This is suitable for lead free solder.

Reviews

Be the first to submit a review

Trustpilot