Weller T0051387999 WSW SC L0 99.3/0.7 Solder Wire 0.8mm 500g

MPN
T0051387999
Brand
Weller
EAN-13
4003019430727
Order Code
85-6574
Country of Origin
Japan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £70.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/06/2026

Weller WSW SC L0 is a Lead-Free Solder Wire with 0.7% Copper. It contains 3.5% Halogen-free flux cores.


  • 0.8mm diameter, 500g spool
  • Composition: Copper (Cu) 0.7%, remainder Tin (Sn)
  • Melting point 227°C
  • Halogen-free flux cores (3.5%)
Flux Type Halogen free
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3Cu0.7
Type Wire
Weight 500g
Wire Diameter 0.8mm
Wire Gauge (SWG) 21

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot