Easter Opening Hours and Delivery Dates here

Weller T0051387899 WSW SC L0 99.3/0.7 Solder Wire 1.0mm 500g

Order Code:

85-6572

Brand: Weller MPN: T0051387899 EAN-13: 4003019430710
Qty Unit Price (Ex VAT)
1+ £75.00
5+ £74.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/04/2026

Weller WSW SC L0 is a Lead-Free Solder Wire with 0.7% Copper. It contains 3.5% Halogen-free flux cores.


  • 1.0mm diameter, 500g spool
  • Composition: Copper (Cu) 0.7%, remainder Tin (Sn)
  • Melting point 227°C
  • Halogen-free flux cores (3.5%)
Flux Type Halogen free
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3Cu0.7
Type Wire
Wire Diameter 1mm
Wire Gauge (SWG) 19

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot