Erem Series 500 Medium 582E 115mm Angled Narrow Head Tip Cutter - Flush

Order Code:

85-6064

Brand: Erem MPN: 582E EAN-13: 0043127076923
Qty Unit Price (Ex VAT)
1+ £81.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/03/2026

The 582E 115mm Angled Narrow Head Tip Cutter Flush from the Erem 500 Medium Series is manufactured from high grade tool steel and enables accurate cutting even in difficult to reach places.


  • Medium size, robust, precision cutters
  • Cutting edges hardened to Rockwell 63-65 HRc
  • Non-reflecting surface
  • ESD safe
  • Resharpenable
  • Erem part 582N
Type Angled cutters
Length 115mm
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot